3.5 Inch 320x480 TFT Resistive Touchscreen for Raspberry Pi (ili9341)

You may also like:
KMR-1.8 KMR-1.8
Hiletgo
326 326
Adafruit Industries
1947 1947
Adafruit Industries
SUR320240G028A SUR320240G028A
Jameco Valuepro
VMP402 VMP402
Velleman
OF-8.0-M5 OF-8.0-M5
EarthLCD

$29.95 ea

25 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2278271
  • Manufacturer: Velleman
  • Manufacturer no.: VMP400
  • HTS code: 8524110000
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

3.5" 320 x 480 Resistive Touchscreen for Raspberry Pi (ili9341)

This 3.5" resistive touchscreen display for the Raspberry Pi is perfect for creating embedded and portable projects where a keyboard and mouse may not be practical.

Specifications

  • LCD type: TFT
  • LCD interface: SPI
  • Touch screen type: resistive
  • Backlight: LED
  • Resolution: 320 x 480 pixels
  • Aspect ratio: 8:5

Features

  • 320 x 480 resolution
  • Resistive touch control
  • Supports any revision of Raspberry Pi
  • Drivers provided (works directly with your Raspbian/Ubuntu)
  • It's size perfectly fits the Raspberry Pi


Report a problem
Suggest a product
Specification Value
Resolution480x320
InterfaceSPI
Display ModeTFT
ColorY
BacklightingLED
Aspect Ratio8:5
Touch ScreenResistive
Display Size (WxH) Inches3.5" diagonal
Input Voltage3.3 or 5 VDC
Width3.3 in.
Height2.2 in.
Thickness0.79 in.


Report a problem
Suggest a product