7 Inch 800x480 Touchscreen Display for Raspberry Pi HDMI-B

You may also like:
326 326
Adafruit Industries
1947 1947
Adafruit Industries
VMP400 VMP400
Velleman
SUR320240G028A SUR320240G028A
Jameco Valuepro
OF-8.0-M5 OF-8.0-M5
EarthLCD

$139.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2278839
  • Manufacturer: Velleman
  • Manufacturer no.: VMP402
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9013800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

7 Inch 800 x 480 Touchscreen Display for Raspberry Pi HDMI-B

This 7" capacitive touchscreen display for the Raspberry Pi is perfect for creating portable and embedded projects where a keyboard and mouse would be in the way.

Features

  • 7'' standard display, 800 × 480 resolution
  • Capacitive touchscreen, maximum support 5 point touch
  • Supports backlight control, backlight can be turned off to save power
  • Supports standard HDMI interface input, can be connected with Raspberry Pi (3rd, 2nd, and 1st generation, HDMI cable incl.)
  • Can be used as general purpose HDMI monitor
  • Works as a PC monitor, supports Windows® XP, 7, 8, 10

Specifications

  • Size: 7"
  • Resolution: 800 x 480 RGB dots
  • Touchscreen type: five point capacitive touch
  • Power supply: 5 V USB
  • Dimensions: 164.9 x 124.27 mm
  • Weight: 380 g

Alternate Images



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product