Power Switch Hi Side 0.25A 20-Pin SO

STMicroelectronics Rohs logo
VNQ860-E
You may also like:
TG35F60 TG35F60
Sanrex Corporation
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1424438">Substitute Products

  • Jameco Part no.: 1424438
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: VNQ860-E
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
10+ $5.19
50+ $4.49
100+ $3.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Power Switch Hi Side 0.25A 20-Pin SO


IC,VNQ860-E,QUAD CHANNEL HIGH SIDE DRIVER, SO 20 .30 TO JEDE

Report a problem
Suggest a product
Specification Value
FamilyVNQ860 E
TypeHigh Side
Number of Outputs4
Maximum Power Dissipation16000mW
Minimum Output Current0.25A
Supply Current0.07mA
Switch On Resistance0.27Ohm(Max)
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier PackageSO
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypePower Switch


Report a problem
Suggest a product