The product is not available for purchase. Please check the replacement and/or substitute products listed below.
# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.19 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 160 |
Contact Current | 15A |
Contact Voltage | 125VAC/20VDC |
Pins | 4 |
Body Length (mm) | 20.3 |
Body Width (mm) | 16.8 |
Body Height (mm) | 20.2 |
Family | JZC-22 |
Maximum Pick-Up Voltage | 9VDC |
Minimum Dropout Voltage | 1.2VDC |
Operate Time | < 15ms |
Operating Temperature-Max (Cel) | 70 |
Operating Temperature-Min (Cel) | -40 |