Two Legged Allbot®

You may also like:
ROB0103 ROB0103
DFRobot
RS011-0/2 RS011-0/2
Dagu HiTech Electronic
DG008 DG008
Dagu HiTech Electronic
ROB0003 ROB0003
DFRobot
ROB0003-VP ROB0003-VP
DFRobot
28106 28106
Parallax

$122.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2237010
  • Manufacturer: Velleman
  • Manufacturer no.: VR204
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

Two Legged Allbot®

The ALLBOT® is a modular robot system with Arduino® compatible robot shields. Build and enhance the robot, learn how to program, use the app and have fun! The Arduino board is sold separately, we recommend the Arduino Uno R3.

Online manual available here: https://manuals.velleman.eu
Get the Android app here: https://bit.ly/1Ng6tSM
Get the iOS app here: https://appstore.com/allbot


Features

  • All necessary plastic parts
  • 4 x 9G servo motors
  • A servo motor connector shield (VRSSM)
  • A battery shield (VRBS1)
  • Includes different feet
  • App for smartphone or tablet (Android® or iOS®) (optional VR001 transmitter required to use the app)
  • For a list of tested devices, please refer to the online manual

Specifications

Servo Motor Connector Shield (VRSSM):
  • Compatible with Arduino UNO and Arduino MEGA
  • Arduino UNO can drive max. 12 servo motors
  • Arduino MEGA can drive max. 36 servo motors
  • IR receiver
  • Beeper
  • Power indicator LEDs
Battery Shield (VRBS1):
  • Power supply: 12 V booster for Arduino board (4 x AA batteries, alkaline or NiMH recommended but not incl.)
  • ON-OFF switch

Optional Add-ons

  • Smartphone IR transmitter (VR001)
  • Two-servo leg (VR012) (leg has 2 servo joints)
  • Three-servo leg (VR013) (leg has 3 servo joints)

Media

Velleman VR204 2-Legged Allbot kit parts
Contents of VR204 2-Legged Allbot Kit
Velleman Allbot Smartphone app demo
App Display - (Optional transmitter required to use the app)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product