Four Legged Allbot®

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$138.95 ea

3 ship on Jun. 20


  • Jameco Part no.: 2237028
  • Manufacturer: Velleman
  • Manufacturer no.: VR408
  • Web Exclusive
# of units Price
1+ $138.95
5+ $134.95
25+ $129.95

Request a Large Quantity Quote

Four Legged Allbot®

The ALLBOT® is a modular robot system with Arduino® compatible robot shields. Build and enhance the robot, learn how to program, use the app and have fun! The Arduino board is sold separately, we recommend the Arduino Uno R3.

Online manual available here: https://manuals.velleman.eu
Get the Android app here: https://bit.ly/1Ng6tSM
Get the iOS app here: https://appstore.com/allbot


Features

  • All necessary plastic parts
  • 8 x 9G servo motors
  • A servo motor connector shield (VRSSM)
  • A battery shield (VRBS1)
  • Includes different feet
  • VR001 infrared transmitter with app for smartphones or tablet (Android® or iOS®)
  • For a list of tested devices, please refer to the online manual

Specifications

Servo Motor Connector Shield (VRSSM):
  • Compatible with Arduino UNO and Arduino MEGA
  • Arduino UNO can drive max. 12 servo motors
  • Arduino MEGA can drive max. 36 servo motors
  • IR receiver
  • Beeper
  • Power indicator LEDs
Battery Shield (VRBS1):
  • Power supply: 12 V booster for Arduino board (4 x AA batteries, alkaline or NiMH recommended but not incl.)
  • ON-OFF switch

Optional Add-ons

  • Smartphone IR transmitter (VR001)
  • Two-servo leg (VR012) (leg has 2 servo joints)
  • Three-servo leg (VR013) (leg has 3 servo joints)

Media

Velleman VR408 4-Legged Allbot kit parts
Contents of VR408 4-Legged Allbot Kit
Velleman Allbot Smartphone app demo
App Display - (Optional transmitter required to use the app)


Report a problem
Suggest a product
Specification Value
Product TypeRobot
Design LevelIntermediate Kit
Additional Feature3Power: (4) 1.5V AA batteries (not incl.)


Report a problem
Suggest a product