Snap Action Switch SPDT (NO&NC) Hinge Lever 187 Quick Connect 10A 250 VAC 1.13n Screw Mount

You may also like:
VS10N021C2-JVP VS10N021C2-JVP
Jameco Valuepro
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
SS0505A-JVP SS0505A-JVP
Jameco Valuepro
Price Reduced

$2.05 ea

348 In Stock
More Available – 13 weeks


  • Web Exclusive
# of units Price
1+ $2.05
10+ $1.89
100+ $1.65
500+ $1.49

Request a Large Quantity Quote

SPDT 1NC & 1NO Basic Miniature Snap Switch

Features

  • Contact form: SPDT
  • Switch Functions: 1NC & 1NO
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 1.05"L hinge lever
  • Contact rating: 10A @ 125VAC/250VAC
  • Mechanical life: 10,000,000 operations
  • Electrical life: 100,000 operations
  • Terminal type: 0.187" Quick Connect


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating10A @ 125VAC/250VAC
Actuator Type1.36"L Hinge Lever
Terminal Type0.187" Quick Connect


Report a problem
Suggest a product