Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Short Hinge Roller Lever Quick Connect 10 Amp 250 Volt AC 2.26n Screw Mount

You may also like:
BSM2-0508-13 BSM2-0508-13
SS-5GL SS-5GL
SS-5GL2 SS-5GL2
SS-5GL-2 SS-5GL-2
V3-23-D8 V3-23-D8
VS10N021C2 VS10N021C2

$1.95 ea

431 ship on Nov. 21


  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

SPDT-NC Basic Miniature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 0.60"L hinge roller
  • Contact rating: 10A @ 125VAC/250VAC
  • Mechanical life: 10,000,000 operations
  • Electrical life: 100,000 operations
  • Terminal type: 0.250" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Contact Rating[email protected]/250VAC
    Actuator Type.60"L Hinge Roller
    Terminal Type.250" Quick Connect


    Report a problem
    Suggest a product