Velleman VTBT11

You may also like:
SCREWDRIVER SCREWDRIVER
Jameco BenchPro
CL0303A CL0303A
Jameco BenchPro
XP600 XP600
Xcelite
GSD-415-R GSD-415-R
Jameco BenchPro
WH43672 WH43672
Velleman
VTSCRSET10 VTSCRSET10
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2130837
  • Manufacturer: Velleman
  • Manufacturer no.: VTBT11
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205400000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

100 Piece Screwdriver Bit Set

Features

  • chrome vanadium
  • satin finish
  • indispensable when working on: cars, machinery, household appliances, electric & electronic devices

Specifications

  • contents:
    • philips bits: PH.0, PH.1, PH.2 (5x), PH.3
    • pozzi bits: PZ.0, PZ.1, PZ.2 (5x), PZ.3
    • square bits: S0, S1, S2, S3
    • flat bits: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8mm
    • antenna remover bits: 4, 6, 8, 10
    • 'star' bits: T8, T10, T15, T20, T25, T27, T30, T40, T45
    • tri-wing bits: 6, 8, 10
    • 'star' with centre bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
    • four-wing bits: 1, 2, 3, 4
    • metric hex bits: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8mm
    • clutch bits: 1, 2, 3
    • fractional hex bits: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
    • dodecagonal 'star' bits: M5, M6, M8
    • metric hex with centre bits: 2, 2.5, 3, 4, 5, 6mm
    • fractional hex with centre bits: 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
    • 1 wing nut driver
    • 4 extension bits:
      • socket bit holder: 1 pc
      • magnetic bit holder: 1 pc
      • 1/4" sq. x 1/4" x 2" extension: 1 pc
      • 1/4" sq. x 1/4" x 1" extension: 1 pc


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product