Desk Lamp with Magnifying Glass 5 Diopter 12W Black

You may also like:
VTLLAMP1WU VTLLAMP1WU
Velleman
LED-210 LED-210
MG Electronics
LED-1000 LED-1000
MG Electronics
LUX-400W LUX-400W
MG Electronics
LED-695 LED-695
MG Electronics
LED-645 LED-645
MG Electronics

$74.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212744
  • Manufacturer: Velleman
  • Manufacturer no.: VTLAMP11BU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Desk Lamp with Magnifying Glass 5 Diopter 12W Black

Features

  • Light source: 12W circular fluorescent lamp
  • On/off switch
  • Table standard
  • Diopter: 5
  • Supplied with electronic ballast

    Specifications

  • Dimensions:
  • Arm length: 10.63"
  • Width: 7.09"
  • Height: 15.35"
  • Color: black
  • Power supply: 110Vac / 50~60Hz
  • Spare lamp: LAMP 12/10
  • Cable length: ±4 ft.
  • Weight: ±5.4 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product