Lamp with Magnifying Glass 5 Dioptre Lens 22W White

You may also like:
LED-210 LED-210
MG Electronics
LED-1000 LED-1000
MG Electronics
LUX-400W LUX-400W
MG Electronics
LED-695 LED-695
MG Electronics
LED-645 LED-645
MG Electronics
VTLAMP11BU VTLAMP11BU
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151718
  • Manufacturer: Velleman
  • Manufacturer no.: VTLAMP2WNU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205599000
  • Web Exclusive

LAMP WITH MAGNIFYING GLASS 5 DIOPTRE- 22W WHITE

This magnifying lamp is designed as an aid for all kinds of precision applications from health care to precision engineering. It's also ideal for home applications. It comes with a 5-dioptre lens (magnification 2.25 x). A well-balanced, universally jointed arm makes for maximum adjustment. Light is provided by a circular fluorescent tube of 22W that encircles the glass. Mount the device on a table with the clamp.

Specifications:
  • Dimensions:
        ·Arm length: 41.3"
        ·width: 9.4"
        ·height: 2.4"
  • color: white
  • power supply: 110Vac
  • spare lamp: LAMP22

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product