Lan Tester For RJ45 RJ12 RJ11 RJ10 and BNC Compact Design

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
VTLAN4 VTLAN4

$9.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212795
  • Manufacturer: Velleman
  • Manufacturer no.: VTLAN5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.99
10+ $8.99

Request a Large Quantity Quote

LAN Tester for RJ45 (8P8C), RJ12 (6P6C), RJ11 (6P2C), RJ10 & BNC (4P4C)

Features

  • LED indication
  • Advanced design for easy testing
  • Ability to test cables from a distance and in places that are not easily accessible
  • Automatically runs all tests and checks for continuity, open, shorted and crossed wire pairs
  • Slow and fast test switch

    Specifications

  • Tests: RJ-45, 10BASE-T, Token Ring, RJ11/12 cables
  • Power supply: 9 V battery 6LR61C (not incl.)
  • Max. cable length for testing: ± 984 ft (0.18 mile)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product