LED Desk Lamp with Magnifying Glass 5 Diopter 6W 64 LEDs White

You may also like:
LED-210 LED-210
MG Electronics
LED-1000 LED-1000
MG Electronics
LUX-400W LUX-400W
MG Electronics
LED-695 LED-695
MG Electronics
LED-645 LED-645
MG Electronics
VTLAMP11BU VTLAMP11BU
Velleman

$124.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212808
  • Manufacturer: Velleman
  • Manufacturer no.: VTLLAMP1WU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8205599000
  • Web Exclusive

LED Desk Lamp with Magnifying Glass 5 Diopter 6W 64 LEDs White

This magnifying lamp is an aid for all kinds of precision applications at home as well as at work. It comes with a 5-dioptre lens (magnification 2.25 x). A well-balanced, universally jointed arm provides maximum adjustment possibilities. Powerful light is provided by 64 white LEDs that encircle the glass. Very low power consumption; ONLY 6W! Mount the device on a table with the clamp.

Features

  • 64 white LEDs
  • 5 dioptre
  • Table clamp

    Specifications

  • Color: white
  • Number of LEDs: 64
  • Intensity: 1300mcd/LED
  • Dioptry: 5x
  • Dimensions:
  • Arm length: 33 4/5"
  • Glass: ø 5 7/10"
  • Ratings: 110Vac / 6W
  • Cable length: 5'
  • Weight: 5.7 lbs

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product