Velleman VTMG6

You may also like:
LUX-400W LUX-400W
MG Electronics
LED-1000 LED-1000
MG Electronics
VTLLAMP1WU VTLLAMP1WU
Velleman
LED-210 LED-210
MG Electronics
LED-645 LED-645
MG Electronics
LED-695 LED-695
MG Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131119
  • Manufacturer: Velleman
  • Manufacturer no.: VTMG6
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $16.95
10+ $14.95

Request a Large Quantity Quote

Head Visor Magnifying Glass with Light

Features:

  • Head magnifying glass with dual light
  • Magnifying glass with adjustable dioptry: 1.8 / 2.3 / 3.7 / 4.8 by making a combination of the glasses
  • Loop can be moved to left or right side position

Specifications

  • Power supply: Four 1.5V AAA batteries (Not included, Recommend 198715)
  • Dimensions: 7.9" x 2.4" x 5.5"
  • Weight: 5.3oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product