32 Piece Precision Screwdriver Set

You may also like:
CL0303A CL0303A
Jameco BenchPro
SCREWDRIVER SCREWDRIVER
Jameco BenchPro
GSD-415-R GSD-415-R
Jameco BenchPro
WH43672 WH43672
Velleman
XP600 XP600
Xcelite
New Product

$21.95 ea

6 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2335751
  • Manufacturer: Velleman
  • Manufacturer no.: VTSCRSET10
  • HTS code: 8205400000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $21.95
10+ $20.95

Request a Large Quantity Quote

32 Piece Precision Screwdriver Set

Features

  • Special handle with swivel cap

Specifications

  • Contents:
    • 1 x handle: 113 x 20 mm
    • 1 x bit holder: 115 x 7 mm
    • 30 bits (25 mm):
      • Flat: 1 - 1.5 - 2 - 2.5 - 3 - 3.5 - 4
      • PH: PH000 - PH00 - PH0 - PH1
      • PZ: PZ0 - PZ1
      • Star: T4 - T5 - T6 - T7 - T8 - T9 - T10 - T15 - T20
      • Hex: 0.7 - 0.9 - 1.3 - 1.5 - 2.0 - 2.5 - 3.0 - 4.0
    • Weight: 180 g


    Report a problem
    Suggest a product
Specification Value
Product TypeScrewdriver Set


Report a problem
Suggest a product