Screwdriver Set Precision 6pc Flat/PH 4.1 Inch

You may also like:
CL0303A CL0303A
Jameco BenchPro
SCREWDRIVER SCREWDRIVER
Jameco BenchPro
GSD-415-R GSD-415-R
Jameco BenchPro
WH43672 WH43672
Velleman
VTSCRSET10 VTSCRSET10
Velleman
XP600 XP600
Xcelite

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2131240
  • Manufacturer: Velleman
  • Manufacturer no.: VTSET1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205400000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95

Request a Large Quantity Quote

6-PC PRECISION SCREWDRIVER SET (FLAT/PH)

  • ideal for: TV sets, communication instruments, optical instruments, cameras, computers, VCR's, telephones, etc.
Specifications
  • flat: 0.04", 0.06", 0.09", 0.12"
  • philips: PH#0, PH#1
  • size: 4.1"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product