48W Adjustable Soldering Station 302F-842F

You may also like:
BITS5 BITS5
Velleman
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

$29.95 ea

51 ship on Nov. 5


  • Jameco Part no.: 2196801
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: VTSS4NU
  • HTS code: 8515110000
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $27.95
25+ $24.95

Request a Large Quantity Quote

48W Adjustable Soldering Station

Features

  • For general electronics applications and repair
  • LED indicator
  • On/off switch
  • Input: 110VAC @ 60Hz
  • Adjustable temperature range: 302°F to 842°F
  • Weight: 20.8 oz.
  • Includes 0.04" diameter standard tip

Related Products

  • 0.5mm round tip (BITS5, P/N: 2174864)
  • 2mm conical tip (BITS5C/3, P/N: 2275079)
  • 3mm flat tip (BITS5C/1, P/N: 2275071)


Report a problem
Suggest a product
Specification Value
Input Voltage110 VAC
Power Rating48 W
Temp Min (F)302
Temp Max (F)842


Report a problem
Suggest a product