Manual Adjustable Soldering Station 48W 320F to 896F

You may also like:
WLC100 WLC100
Weller/Apex Tool Group
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

$35.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2275095
  • Manufacturer: Velleman
  • Manufacturer no.: VTSS7U
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
2+ $35.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Manual Adjustable Soldering Station 48W 320 to 896F

The Velleman VTSS7U 48 watt adjustable soldering station has a temperature range from 320°F to 896°F. It is great for projects of all skill level, so it can get just about any job done. With a flip of the ON/OFF switch, the unit is easy to use and heats up in seconds. Unlike basic soldering stations, the VTSS7U offers a manual temperature setting, so you can complete a variety of different tasks. Velleman Soldering Irons and Stations can be used by beginners to advanced users as they allow you to pick an individual, low-wattage iron or higher power stations with variable temperature settings. For a simple, more basic option, try the Velleman VTS60U: High-Q Soldering Iron 60W / 110V + UL.

Features

  • Manually adjust soldering iron temperature
  • On/off switch with power-on LED indicator
  • Replaceable soldering iron bit. Optional replacement bits (Not Included):
    • 3 mm: BITS5C/1 (P/N: 2275071)
    • 2 mm: BITS5C/2
    • 2 mm: BITS5C/3 (P/N: 2275079)

Specifications

  • Max. Heater Power for Soldering Iron: 48 W
  • Temperature Range: 320 - 896°F
  • Iron Voltage: 120 VAC
  • Input Voltage: 120 VAC
  • Weight: 1.43 lbs
  • Dimensions: 5.90 in. x 3.78 in. x 6.10 in.

What's Included?

  • Soldering station
  • Soldering iron with BITS5 bit
  • Soldering iron holder
  • Soldering tip cleaning sponge
  • User manual


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating48 W
Temp Min (F)320
Temp Max (F)896


Report a problem
Suggest a product