Soldering Station with LCD and Ceramic Heater 48W 150-450C

You may also like:
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries
New Product

$99.95 ea

9 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2327647
  • Manufacturer: Velleman
  • Manufacturer no.: VTSSC40N
  • HTS code: 8515110000
  • Electronics Parts Locator
# of units Price
1+ $99.95
5+ $89.95

Request a Large Quantity Quote

Soldering Station with LCD and Ceramic Heater 48W 150-450 C

Features

  • manual temperature setting
  • LCD display with digital temperature scale
  • temperature preset on LCD display
  • with on/off switch
  • ceramic heating element with temperature sensor
  • standard tip (incl.): BITC10N1

Specifications

  • max. heater power for soldering iron: 48 W
  • power supply: 220-240 VAC 50 Hz
  • temperature range: 150 - 450 °C
  • low-voltage iron: 24 VAC
  • weight: 1.58 kg
  • dimensions: 185 x 100 x 170 mm


Report a problem
Suggest a product
Specification Value
Input Voltage220 VAC
Power Rating48 W
Temp Min (F)302
Temp Max (F)842


Report a problem
Suggest a product