USB Powered Soldering Iron

You may also like:
CL-1 CL-1
Jameco Benchpro
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
XY-207ESD XY-207ESD
Xytronic Industries
V0760 V0760
Jameco Benchpro
J-025 J-025
ECG
SIA60T SIA60T
Xytronic Industries

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2222512
  • Manufacturer: Velleman
  • Manufacturer no.: VTSUSB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

USB Powered Soldering Iron

This USB soldering iron comes with a long life soldering tip, LED indicator light and touch switch. It can also be used as a heated tool to finish, repair and modify 3D printed parts. The VTSUSB can replace much of the sanding, scraping and snapping tool to finish off your 3D prints. The pen-like form of the iron makes it very comfortable to use and easy to control when precision is important. It works with PLA, ABS and other 3D printing materials.

Features

  • soldering iron designed to finish 3D printing models
  • Fully functioning USB powered soldering iron
  • Small and compact for portability
  • Rapid heat up and instant recovery
  • long life tip can be easily replaced and has protective cap
  • 4 interchangeable tips included: needle, knife, scoop and point
  • special tip coating to prevent sticking
  • basic stand included

Specifications

  • Power: 8 Watts
  • input: 5 VDC USB 2.0 / 3.0 recommended
  • highest heating temperature: 380°C to 400°C
  • Heating time: < 15 seconds
  • Cooling time: < 30 seconds
  • Auto Shut Off (sleep mode): 25 seconds idle
  • LED indicator: Yes
  • tips: all tips have special coating to prevent plastic sticking to the tip
    • knife: for cutting and removing sections including the removal of supports, brims, and rafts from your 3D print
    • needle: for clearing small holes and features or for detailed layer refinements in hard to reach places
    • point: general purpose tip for larger internal features and holes. Can also be used to make holes after printing.
    • scoop: perfect to remove stringing and imperfections from inside holes or recesses. Can also be used to blend surfaces.
  • dimensions: 15 x 117 mm (without tips)
  • weight: 120 g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product