10 Way Audio Cable Tester

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman
FLUKE-52-2 FLUKE-52-2
Fluke
HPS141 HPS141
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2130458">Substitute Products

  • Jameco Part no.: 2130458
  • Manufacturer: Velleman
  • Manufacturer no.: VTTEST15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030390040
  • Web Exclusive
AUDIO CABLE TESTER - 10 WAY

Features
  • enables quick and convenient continuity cable testing for all types of audio cables
  • continuity test function (buzzer and LED indication)
  • suited for the following connectors and their combinations:
    • 6.3mm jack
    • 3.5mm jack
    • XLR 3P (M/F)
    • XLR 5P (M/F)
    • phono / RCA
    • banana plug
    • Speakon® 8P
    • Speakon® 4P
    • DIN 3P / 5P / 7P / 8P
    • 5-pin mini DIN
  • LEDs confirm each conductor connection
  • 9-way switch for selecting connections to be tested
  • battery check function
  • rugged, compact, metal construction for ultimate roadworthiness, long life and reliability
  • includes one pair of probes
Specifications
  • power supply: 1 x E-block 9V 6LR61C (included)
  • dimensions: 7 31/64" x 2 23/64" x 4 21/64"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product