Battery Tester 3.9" X 2.5" X 1.3"

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman
FLUKE-52-2 FLUKE-52-2
Fluke
HPS141 HPS141
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2131098">Substitute Products

  • Jameco Part no.: 2131098
  • Manufacturer: Velleman
  • Manufacturer no.: VTTEST7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8470300000
  • Web Exclusive
BATTERY TESTER

Features
  • for batteries:
    • button cells: 1.5V/1mA
    • AA and N: 1.5V/50mA
    • C and D: 1.5V/150mA
    • lithium cells: 3V/1mA, 6V / 10mA, 9V/10mA, 12V/10mA, 15V/10mA, 22.5V/10mA
Specifications
  • dimensions: 3.9" x 2.5" x 1.3"
  • weight: 3.0oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product