Ultrasonic Distance Meter & Laser

You may also like:
29132 29132
555-28027 555-28027
28015 28015
605-00004 605-00004
136 136
27800 27800

$20.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2213026
  • Manufacturer: Velleman
  • Manufacturer no.: VTUSD3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $20.49

Request a Large Quantity Quote

Ultrasonic Distance Meter & Laser

Features

  • Large multifunctional LCD display with white backlight
  • Measures in Imperial / metric
  • Calculates the area and volume
  • 5 memory groups for storing measurements
  • Laser pointer for increased accuracy
  • Auto / manual shutdown
  • Alarm function for wrong readings
  • With carrying pouch

    Specifications

  • Range: 1.64' to 52.48'
  • Accuracy: ± 1% + 1 digit
  • Laser:
  • <1 mW class 2
  • Range: 130 ft
  • Wavelength: 670nm
  • Response time: 2 sec
  • Operating current: <60mA
  • Operating temperature: 32°F ~ 104°F
  • Power supply: 1 x 9V 6LR61C battery (incl.)
  • Dimensions: 1" x 3 11/32 " x 2 ¾"
  • Weight: 7.12oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product