5 Watt 25 ohm Wirewound Single Turn Linear Potentiometer +/-20%

You may also like:
PW24-B100-R PW24-B100-R
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L

$3.95 ea

348 ship on Jun. 27


  • Jameco Part no.: 2234855
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VW24F-10D6-20K-B25
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25
500+ $2.95
1000+ $2.59

Request a Large Quantity Quote

5W 24mm 25 Ohm Linear Taper Potentiometer Wirewound

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Temp. Range: -10°C to 90°C
  • Rotation angle: 300° (±5%)
  • Maximum Panel Thickness: 0.1 in
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesVW24F
TaperLinear
Resistance (Ohms)25
Tolerance (%)20
Power Rating3 W
Resistive Element MaterialCermet
Voltage Rating250 V
Number of Turns1
TypeRotary Metal
TechnologyCermet
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingPanel Mount
PackagingBulk
Width (mm)24
Height (mm)12.6
Length (mm)24
Shaft Length.335
Termination StyleSolderable Lug
Diameter (mm)24.00
Ganging Number1
Shaft Diameter (mm)6.35


Report a problem
Suggest a product