1.5A 50V Glass Passivated Bridge Rectifier

You may also like:
W01M W01M
GBU8D GBU8D
MB358 MB358
2KBP06M 2KBP06M
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G
Clearance

$0.59 ea

10% discount applied in cart

1,170 In Stock


  • Jameco Part no.: 2280871
  • Manufacturer: Major Brands
  • Manufacturer no.: W005F
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

1.5A 50V Glass Passivated Bridge Rectifier

Features

  • Peak Recurrent Reverse Voltage: 50V
  • Maximum DC Blocking Voltage: 50V
  • Forward Current: 1.5A
  • Operating Temperature Range: -55°C – 125°C
  • Ideal for PCBs
  • High case dielectric strength
  • High forward surge current capability


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current1.5A
Repetitive Peak Reverse Voltage50 V
PackageWOM


Report a problem
Suggest a product