Single Phase Silicon Bridge Rectifier Diode 600V 1.5A

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
Clearance

$0.59 ea

10% discount applied in cart

187 In Stock


  • Jameco Part no.: 2285735
  • Manufacturer: Major Brands
  • Manufacturer no.: W06M
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Single Phase Silicon Bridge Rectifier 600V 1.5A

Features

  • Repetitive Peak Reverse Voltage:600V
  • Maximum Average Forward Rectified Current:1.5A
  • Maximum DC Reverse Current:10A
  • DC Blocking Voltage:600VDC
  • Operating Temperature:-65°C to 125°


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current1.5A
Repetitive Peak Reverse Voltage600 V
PackageWOM


Report a problem
Suggest a product