SPST-NO PC Mount Relay 5VDC 500mA

You may also like:
EDR201A05Z EDR201A05Z
Excel Cell Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
HE721C0510 HE721C0510
Hamlin Electronics
Clearance

$1.95 ea

10% discount applied in cart

919 In Stock


  • Jameco Part no.: 2280375
  • Manufacturer: Magnecraft Corporation
  • Manufacturer no.: W107DIP-01
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

SPST-NO PC Mount Relay 5VDC @ 500mA

Features

  • Contact Form: SPST-NO
  • Contact Voltage Rating: 120VAC/30VDC
  • Contact Current: 0.5A/0.5A
  • Coil Voltage: 5VDC
  • Coil Resistance: 500Ω


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Contact Voltage120 VAC/30 VDC
Contact Current0.5A
Pins8
Length0.75 in.
Width0.3 in.
Height0.28 in.


Report a problem
Suggest a product