Circuit Breaker 20A 250VAC 32VDC 2-Pin

You may also like:
W58-XB1A4A-10.R W58-XB1A4A-10.R
TE Connectivity
35-2105-BU 35-2105-BU
GC Electronics
SS-001 SS-001
Approach Technology
35-2110-BU 35-2110-BU
GC Electronics
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
1648-080-045 1648-080-045
Arndt Electronics

$4.35 ea

1 In Stock


  • Jameco Part no.: 612470
  • Manufacturer: TE Connectivity
  • Manufacturer no.: W28-XQ1A-20
  • HTS code: 8536200020
  • Electronics Parts Locator
# of units Price
1+ $4.35
10+ $4.19
100+ $2.69

Request a Large Quantity Quote

20A Circuit Breaker

  • Voltage Rating V DC: 32V
  • Voltage Rating V AC: 250V
  • Current Rating: 20A
  • No. of Poles: 1
  • Circuit Breaker Mounting: Panel
  • Series: W28
  • Color: Black
  • Dielectric Strength VAC: 1500VAC
  • External Depth: 38.99mm
  • External Length / Height: 19.31mm
  • External Width: 19.31mm
  • Internal Resistance: 0.006ohm
  • Mounting Type: Snap-In
  • Overload Capability: 10 x Rated Current
  • Panel Thickness Max: 1.574mm
  • Panel Thickness Min: 0.813mm
  • Termination Method: Tab


Report a problem
Suggest a product
Specification Value
Current Rating20 A
Voltage Rating250 VAC, 32 VDC
MountingPanel Mount
Termination0.250 Quick Connects
Number of Terminals2


Report a problem
Suggest a product