MPU 8-Bit 14MHz 65KB Memory 40 Pin PDIP

You may also like:
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
68B09E 68B09E
Major Brands
6800 6800
Major Brands

$6.95 ea

637 In Stock
More Available – 10 days


  • Jameco Part no.: 2143638
  • Manufacturer: Western Design Center
  • Manufacturer no.: W65C02S6TPG-14
  • HTS code: 8542310000
  • Web Exclusive

W65C02S6TPG-14 8-bit Microprocessor

The W65C02S is a low power 8-bit microprocessor utilized in a vast array of products for the Automotive, Consumer, Industrial, and Medical markets. This chip features a full external data (8-bit) and address (16-bit) bus for easy integration with 8-bit peripherals and memory.

Click here for more products related to the 65xx family
Click here for the Western Design Center Digital 65xx Voice Newsletter

Features

  • 40 Pin PDIP Package
  • 8-bit data bus
  • 16-bit Address Bus 65Kbyte Memory and IO Space
  • 69 Variable Length Instructions
  • 16 Addressing Modes
  • 1.8 - 5V Operating Voltage
  • Fully Static for Power and Radiation Management
  • Verilog RTL Core Available for FPGA Development
  • Replacement for Rockwell (R65C02, R6502), CMD/GTE (G65SC02), MOS Technology 6502


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product