Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Blue 170-point Solderless Breadboard

You may also like:
WBP-317-RED WBP-317-RED
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801

$2.59 ea

20 ship on May. 27
More Available – 13 weeks


  • Jameco Part no.: 2244092
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBP-317-BLUE
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.29
50+ $1.95
100+ $1.75
250+ $1.49

Request a Large Quantity Quote

Blue 170-point Solderless Breadboard

Features:

  • Perfect for small circuits and teaching lessons
  • Terminal strips: 1
  • Contact points: 170
  • Adhesive backing
  • Breadboard size: 1.9" x 1.3"
  • Weight: 0.03 lbs.
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Contact Points170
Terminal Strips1
Bus Strips0
Binding Posts0
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)1.9 x 1.3
Base Plate Dimensions (in.)N/A
Weight (lbs.)0.0355
Packages SupportedDIP


Report a problem
Suggest a product