Red 170-point Solderless Breadboard

You may also like:
WBP-317-BLUE WBP-317-BLUE
Jameco Valuepro
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$2.95 ea

229 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2244084
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBP-317-RED
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.25

Request a Large Quantity Quote

Red 170-point Solderless Breadboard

Features:

  • Perfect for small circuits and teaching lessons
  • Terminal strips: 1
  • Contact points: 170
  • Adhesive backing
  • Breadboard size: 1.9" x 1.3"
  • Weight: 0.03 lbs.
  • Color: Red


Report a problem
Suggest a product
Specification Value
Contact Points170
Terminal Strips1
Bus Strips0
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)1.9 x 1.3
Base Plate Dimensions (in.)N/A
Weight0.0355 lbs.
Packages SupportedDIP


Report a problem
Suggest a product