270 POINT 1 TERMINAL 2 BUS STRIP BREADBOARD

You may also like:
BB830 BB830
BB830T BB830T
BB400 BB400
BB1460 BB1460
BB1660 BB1660
WBU-301-R WBU-301-R

$3.95 ea

190 ship on Jul. 17


  • Jameco Part no.: 2155461
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBP-323
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

270-Point Solderless Breadboard


Features:

  • Contact Points: 270
  • Number of terminal strips: 1
  • Number of bus strips: 2
  • Size: 2.6"L x 1.6"W
  • Weight: 0.06 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Contact Points270
    Height (inches)2.6
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)1.6
    Depth (inch)0.3


    Report a problem
    Suggest a product