Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1360-Point Solderless Breadboard 6.5"Lx3.1"W

You may also like:
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801

$14.95 ea

926 ship on Oct. 19
More Available – 13 weeks


  • Jameco Part no.: 20758
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-204-3-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

1360-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 1
  • Contact points: 1360
  • Breadboard size: 6.5"L x 3.1"W
  • Baseplate size: 8.5"L x 4.0"W
  • Weight: 0.60 lbs.

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points1360
Terminal Strips2
Bus Strips1
Binding Posts2
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)6.5 x 2.5
Base Plate Dimensions (in.)N/A
Weight (lbs.)0.5465
Packages SupportedDIP


Report a problem
Suggest a product