Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3220-Point Solderless Breadboard 7.3"Lx7.5"W

You may also like:
BB-4T7D BB-4T7D
WBU-301-R WBU-301-R
WBU-202-R WBU-202-R
WBP-317 WBP-317
PROTO KIT PROTO KIT
WBU-204-R WBU-204-R
BB-801 BB-801

$35.95 ea

311 ship on Oct. 20
450 ship on Nov. 6


  • Jameco Part no.: 20812
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-208-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $35.95
10+ $32.95
50+ $29.95
100+ $26.95

Request a Large Quantity Quote

3,220-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features:

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.3"L x 7.5"W
  • Baseplate size: 9.5"L x 8.3"W
  • Weight: 1.40 lbs.

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points3220
Terminal Strips4
Bus Strips7
Binding Posts4
Hole Spacing (in.)0.1
Breadboard Dimensions (in.)7.25 x 7.5
Base Plate Dimensions (in.)9.5 x 8.3
Weight (lbs.)1.3265
Packages SupportedDIP


Report a problem
Suggest a product