Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
250+ | $3.59 |
1000+ | $3.25 |
Specification | Value |
---|---|
Contact Points | 400 |
Terminal Strips | 1 |
Bus Strips | 2 |
Binding Posts | 0 |
Hole Spacing | 0.1 in. |
Length | 3.30 in. |
Width | 2.20 in. |
Packages Supported | DIP |
Additional Feature | N/A |
Weight | 0.1285 lbs. |