ABS Heavy-Duty Instrument Case 10x7.5x3.1"

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro
H2505-R H2505-R
Jameco Valuepro

$8.95 ea

566 In Stock
432 ship on Oct. 8


  • Jameco Part no.: 18877
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WCA-H2507
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

ABS Heavy-Duty Instrument Cases

Features

  • Dimensions: 10.0 x 7.50 x 3.10"
  • Color: Gray with black end plates
  • Material: Heavy-Duty ABS Plastic
  • Includes: Ventilation and speaker sound slots
  • Compatible with prototyping board P/N 52943


Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length10 in.
Width7.5 in.
Height3.1 in.
MaterialABS Plastic Heavy Duty
ColorGray
Additional FeatureBlack End Plates


Report a problem
Suggest a product