Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $70.30 |
5+ | $64.00 |
25+ | $57.60 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 5 A |
Power Rating | 120 W |
Input Voltage | 180 VAC to 550 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Size (W" x H" x D") | 4.93 x 4.47 x 1.57 |
Agency Approvals | UL, CUL, CB, CE, EN, EAC |
Low Power Source (LPS) | No |
PFC Function | No |
Maximum Input Current | 1.2 A |
Family | WDR-120 |
Efficiency | 91% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Color | Silver |
Width | 4.93 in. |
Height | 4.47 in. |
Depth | 1.57 in. |
Number of Outputs | 1 |