Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DIN Rail Power Supply 12V 5A 60W Ultra-Wide Industrial Input 180-550VAC

You may also like:
WDR-120-12 WDR-120-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
EDR-120-12 EDR-120-12

$49.95 ea

Ship on Jan. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304367
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-60-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $43.95

Request a Large Quantity Quote

DIN Rail Power Supply 12V 5A 60W Ultra-Wide Industrial Input 180-550VAC

Output: 12 Volts DC @ 5 Amps

Features

  • 180 to 550 VAC ultra-wide input for 1-phase or 2-phase
  • 32mm slim width
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • 4.7 KVac I/O high isolation (reinforced isolation)
  • Cooling by free air convection
  • Ultra-wide operating temperature: -30 to +85°C (>+60°C derating)
  • Over voltage category II
  • DC OK relay contact
  • DC output voltage adjustable (+20%)
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 5 A
  • Rated Power: 60 W
  • Size: 1.26"W x 4.93"H x 4.02"D (32 x 125.2 x 102 mm)
  • Agency Approvals: UL, TUV, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)5.00
Maximum Output Power (W)60.0
Input Voltage (VAC)180 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")1.26 x 4.93 x 4.02
Agency ApprovalsUL/TUV/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.4
FamilyWDR-60
Efficiency (%)86.5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
ColorSilver
Minimum Isolation Voltage4700V


Report a problem
Suggest a product