MEAN WELL WDR-60-5

You may also like:
MDR-60-12 MDR-60-12
MEAN WELL
MDR-20-5 MDR-20-5
MEAN WELL
MDR-20-12 MDR-20-12
MEAN WELL
MDR-60-5 MDR-60-5
MEAN WELL
MDR-40-12 MDR-40-12
MEAN WELL
EDR-120-12 EDR-120-12
MEAN WELL

$50.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304359
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-60-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $50.90
5+ $46.40
25+ $41.60

Request a Large Quantity Quote

DIN Rail Power Supply 5V 10A 50W Ultra-Wide Industrial Input 180-550VAC

Output: 5 Volts DC @ 10 Amps

Features

  • 180 to 550 VAC ultra-wide input for 1-phase or 2-phase
  • 32mm slim width
  • Can be installed on DIN rail TS-35/7.5 or TS-35/15
  • 4.7 KVac I/O high isolation (reinforced isolation)
  • Cooling by free air convection
  • Ultra-wide operating temperature: -30 to +85°C (>+60°C derating)
  • Over voltage category II
  • DC OK relay contact
  • DC output voltage adjustable (+20%)
  • 3 year warranty

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 10 A
  • Rated Power: 50 W
  • Size: 1.26"W x 4.93"H x 4.02"D (32 x 125.2 x 102 mm)
  • Agency Approvals: UL, TUV, CE, EN, EAC

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current10 A
Power Rating50 W
Input Voltage180 VAC to 550 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, TUV, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current0.4 A
FamilyWDR-60
Efficiency83.5%
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
ColorSilver
Minimum Isolation Voltage4700V
Width1.26 in.
Height4.93 in.
Depth4.02 in.
Number of Outputs1


Report a problem
Suggest a product