Weller WE1010NA 70W Digital Soldering Station

You may also like:
WLC100 WLC100
Weller/Apex Tool Group
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

$144.95 ea

12 In Stock
More will be available on Aug. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 2278263
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer no.: WE1010NA
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
1+ $144.95
5+ $129.95

Request a Large Quantity Quote

Weller WE1010NA 70W Digital Soldering Station

Features

  • Iron designed in a light weight pencil style with a co-molded grip
  • New high performance 70W soldering iron with ergonomic handle and easy tip change
  • Uses ET soldering tips
  • New improved safety rest with additional support
  • Standby and automatic set-back modes
  • ESD Safe with certification with UL,CE
  • Work better and faster than its predecessor the WESD51 Model


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating70 W
Temp Min (F)200
Temp Max (F)850


Report a problem
Suggest a product