Weller/Apex Tool Group WES51

You may also like:
WE1010NA WE1010NA
Weller/Apex Tool Group
WLC100 WLC100
Weller/Apex Tool Group
LF-8800 LF-8800
Xytronic Industries
LF-1680 LF-1680
Xytronic Industries
LF-853D LF-853D
Xytronic Industries
VTSS5U VTSS5U
Velleman
FX888D-29BY/P FX888D-29BY/P
HAKKO Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $128.95
5+ $122.49

Request a Large Quantity Quote

Weller WES51 50W Analog Soldering Station

Features

  • Temperature range: 350°F to 850°F
  • 120 VAC input
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips
  • This product is being replaced with Weller WE1010NA 70W Digital Soldering Station

Includes



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product