Weller WESD51 50W Digital Soldering Station

You may also like:
WE1010NA WE1010NA
Weller/Cooper Industries
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $179.95
5+ $174.95

Request a Large Quantity Quote

Weller WESD51 50W Digital Soldering Station

Product Features:

  • Temperature range: 350°F to 850°F
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Can switch between °F and °C
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips
  • This product is being replaced with Weller WE1010NA 70W Digital Soldering Station

    Includes:

  • PES51 50W soldering iron
  • ETA screwdriver tip
  • PH50 stand with sponge
  • Adjustment tool

    Also available in an analog display: Weller WES51 Analog Display Soldering Station (P/N 217461)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product