WIHA ESD Precision Slotted Screwdriver 3 x 50mm

You may also like:
CL0303A CL0303A
Jameco BenchPro
SCREWDRIVER SCREWDRIVER
Jameco BenchPro
GSD-415-R GSD-415-R
Jameco BenchPro
VTSCRSET10 VTSCRSET10
Velleman
XP600 XP600
Xcelite
New Product

$12.95 ea

26 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2335743
  • Manufacturer: Velleman
  • Manufacturer no.: WH43672
  • HTS code: 8205400000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

WIHA ESD Precision Slotted Screwdriver 3 x 50mm

The challenge when working on electronic components is they can be damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinishreg; ESD is perfect for the task. Thanks to the long, slim handle and quick-turning zone, this fine screwdriver is ideal for careful, precise work on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to choose the right screwdriver profile. The dissipative tool safely channels electrostatic energy away in a controlled fashion. The ESD fine screwdrivers are manufactured in compliance with international IEC standard 61340-5-1, thus guaranteeing maximum protection for electronic components. These screwdrivers have a surface resistance between 106 and 109 ohm.

Features

  • Lowers your costs: Electrostatically conductive tools protect electronic components from damage.
  • Makes handling easier: Extra-long rotating cap ensures optimum feed.
  • Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.
  • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.

Specifications

  • series: 270P
  • dimensions:
    • tip: 3.0 mm
    • shaft: 50 mm
    • total length: 150 mm


Report a problem
Suggest a product
Specification Value
Product TypeScrewdriver, ESD


Report a problem
Suggest a product