This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128930">Substitute ProductsWISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.
The WISE-4000 is a M2M (Machine to Machine) embedded controller equips with a cellular transceiver that enables integrated monitoring of industrial equipments or environments and allows updated status information being sent to the backend monitoring system. WISE-4000 supports Modbus/TCP protocol that allows seamless integration with SCADA software available. It features 3 digital inputs, 3 digital outputs and 8 analog inputs. WISE-4000 also features GPRS/GSM & Ethernet that provide a highly-flexible solution for transferring monitoring data by GPRS, SMS or Ethernet interface. Integrate with IF-THEN-ELSE rule engine, WISE-4000 even provides more powerful functions such as Schedule,Send SMS,Send e-mail,Timer & I/O operation for use in various industrial applications.
Features: |
|
Digital Input | |||
Input Channels | 3 | ||
nput Type | Source(Dry Type), Common Ground | ||
On Voltage Level | +3.5 VDC ~ +30 VDC | ||
Off Voltage Level | +1 VDC Max. | ||
Isolated Voltage | Non-isolated | ||
Counters | Max. Count | 65535 (16 bits) | |
Max. Input Frequency | 50 Hz | ||
Min. Pulse Width | 10 ms | ||
Digital Output | |||
Output Channels | 3 | ||
Output Type | Open Collector (Sink/NPN) | ||
Load Voltage | +30 VDC Max. | ||
Load Current | 100 mA Max. | ||
Isolated Voltage | Non-isolated | ||
Counters | Max. Count | 65535 (16 bits) | |
Max. Input Frequency | 50 Hz | ||
Min. Pulse Width | 10 ms | ||
Analog Input | |||
Input Channels | 8 | ||
Input Range/Type | 0~20 mA | ||
Resolution | 12-bit | ||
Sampling Rate | 1 KHz max. (Read one channel) | ||
Model | WISE-4000 | WISE-4000D | |
System | |||
CPU | 80 MHz internal microprocessor | ||
SRAM/Flash | 512K/512K, real time clock, watchdog timer | ||
NVRAM | 31 bytes, battery backup, data valid up to 10 years | ||
EEPROM | 16 KB | ||
Communication Interface | |||
COM ports | COM1:5-wire RS-232; COM2: RS-485; COM3:3-wire RS-232 | ||
Ethernet | 10/100 Base-TX Ethernet controller | ||
GPRS Interface | |||
Frequency Band | Quad-band 850/900/1800/1900 MHz | ||
GPRS connectivity | GPRS class 10/8; GPRS station class B | ||
DATA GPRS | Downlink transfer: Max. 85.6 kbps; Uplink transfer: Max 42.8kbps | ||
SMS | MT, MO, CB, Text and PDU mode | ||
LCD Interface | |||
General | Effective display area | - | 80.61 mm x 14.37 mm (W x H) |
Module Dimension | - | 93 mm x 70 mm x 1.6 mm (W x H x T) | |
Life Time | - | Expected life is more than 100,000 hours under normal operation | |
Power | |||
Protection | Power reverse polarity protection | ||
Frame Ground Protection | ESD, Surge, EFT, Hi-Pot | ||
Power Requirement | 15W; Unregulated +10 VDC ~ +30 VDC | ||
Power Consumption | Idle: 75 mA @ 24 VDC; Data Link: 150 ~ 400 mA (peak) @ 24 VDC | ||
LED Indicators | |||
System | Red | ||
GPRS | Yellow | ||
Mechanical | |||
Dimensions | 72 mm x 123 mm x 35 mm (W x H x D) | ||
Installation | DIN-Rail or Wall mounting | ||
Environment | |||
Operating Temperature | -20 °C ~ +70 °C | -15 °C ~ +55 °C | |
Storage Temperature | -40 °C ~ +80 °C | -20 °C ~ +70 °C | |
Humidity | 5~90% RH, non-condensing |
Functions | |
36 IF-THEN-ELSE Logic Rules | 3 IF conditions with AND or OR operators 3 THEN actions 3 ELSE actions |
48 Internal Registers | Hold temporary variables and read/write data via Modbus/TCP address. |
12 Timers | Delay / Timing functions. |
12 Schedules | Setup prescheduled routine tasks. |
12 Emails | Send Email messages to pre-set Email receivers. |
12 SMS | Send SMS to pre-set mobile phone numbers. |
Rule Configuration Website | Access Web server on WISE controllers to edit and upload logic rules through web browser. |
Modbus/TCP Protocol | Real time control and monitoring I/O channels and system status of controllers via SCADA software. |
IF Conditions | |
DI Channel | ON,OFF,ON to OFF,OFF to ON,Change |
AI Channel | =,>,<,>=,<=(value) |
Internal Register | |
DI Counter | =,>,<,>=,<=(value),Change |
DO Counter | |
Timer | Timeout,Not Timeout |
Schedule | In Range,Out Range |
THEN / ELSE Actions | |
DO Channel | ON,OFF,Pulse Output |
Internal Register | Change the value |
DI Counter | Reset |
DO Counter | |
Timer | Start,Stop |
Schedule | |
Send | |
SMS |
|