This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
WISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.
WISE-7117 follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7117 will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.
This multi-function module WISE-7117 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 16-bit, 8-channel differential analog inputs and 4-channel digital outputs. Each analog channel is allowed to configure an individual range and has 240Vrms high over voltage protection. Jumper selectable for voltage or current input.
Features: |
|
Analog Input | ||
Input Channels | 8 (Differential) | |
Input Type | ±150 mV, ±500 mV, ±1V, ±5V, ±10V ±20 mA, 0 ~ 20 mA, 4 ~ 20 mA (Jumper Selectable) | |
Resolution | Normal Mode | 16-bit |
Fast Mode | 12-bit | |
Sampling Rate | Normal Mode | 10 Samples/Sec.(Total) |
Fast Mode | 60 Samples/Sec. (Total) | |
Accuracy | Normal Mode | ±0.1% |
Fast Mode | ±0.5% or better | |
Bandwidth | Normal Mode | 15.7 Hz |
Fast Mode | 78.7 Hz | |
Zero Drift | ±10 µV/°C | |
Span Drift | ±25 ppm/°C | |
Input Impedance | Voltage | 2 MΩ |
Current | 125 Ω | |
Common Mode Rejection | 86 dB Min. | |
Normal Mode Rejection | 100 dB | |
Individual Channel Configuration | Yes | |
Over Voltage Protection | 240 Vrms | |
ESD Protection | ±4 kV (Contact for each channel) ±8 kV air for random point | |
EFT Protection | ±4 kV for Power | |
Digital Output | ||
Output Channels | 4 (Sink) | |
Output Type | Isolated Open Collector | |
Max. Load Current | 700 mA/Channel | |
Load Voltage | 5 VDC ~ 50 VDC | |
System | ||
CPU | 80186 CPU (80 MHz) | |
SRAM | 512 KB | |
Flash Memory | 512 KB | |
EEPROM | 16 KB | |
Dual Watchdog | Yes | |
Communication | ||
PoE Ethernet Port | 10/100 Base-TX (With Link, Activity LED Indicator) and automatic MDI/MDI-X | |
2-way Isolation | ||
Ethernet | 1500 VDC | |
AI and DO | 2500 Vrms | |
LED Indicators | ||
PoE | PoE On | |
L1 | Run | |
L2 | Link/Act | |
L3 | 10/100 M | |
Power Requirements | ||
IEEE 802.3af | Class 1 | |
Required Supply Voltage | Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ +48 VDC(non-regulated) | |
LED Indicator | Yes | |
Power Consumption | 0.12 A @ 24 VDC Max. | |
Mechanical | ||
Dimensions (W x H x D) | 72 mm x 123 mm x 35 mm | |
Installation | DIN-Rail or Wall mounting | |
Environment | ||
Operating Temperature | -25°C ~ +75 °C | |
Storage Temperature | -30°C ~ +80 °C | |
Relative Humidity | 5 ~ 90% RH, non-condensing |
Functions | |
36 IF-THEN-ELSE Logic Rules | 3 IF conditions with AND or OR operators 3 THEN actions 3 ELSE actions |
48 Internal Registers | Hold temporary variables and read/write data via Modbus/TCP address. |
12 Timers | Delay / Timing functions. |
12 Emails | Send Email messages to pre-set Email receivers. |
Rule Configuration Website | Access Web server on WISE controllers to edit and upload logic rules through web browser. |
Modbus/TCP Protocol | Real time control and monitoring I/O channels and system status of controllers via SCADA software. |
IF Conditions | |
AI Channel | =, >, <, >=, <=(value) |
Internal Register | |
DO Counter | =,>, <, >=, <=(value), Change |
Timer | Timeout, Not Timeout |
THEN / ELSE Actions | |
DO Channel | ON,OFF, Pulse Output |
Internal Register | Change the value |
DO Counter | Reset |
Timer | Start, Stop |
Send |
|