This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128905">Substitute ProductsWISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.
WISE-7118Z follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7118Z will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.
This multi-function module WISE-7118Z supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 16-bit, 10-channel differential analog inputs and 6-channel digital outputs. Each analog channel is allowed to configure an individual range and has 240 Vrms high over voltage protection.
Features: |
|
Analog Input | |
Input Channels | 10 (Differential) |
Input Type | ±15 mV, ±50 mV, ±100 mV, ±500 mV,±1 V, ±2.5 V ±20 mA, 0 ~ 20 mA, 4 ~ 20 mA (Requires Optional External 125 Ω Resistor) Thermocouple (J, K, T, E, R, S, B, N,C, L, M, LDIN43710) |
Resolution | 16-bit |
Sampling Rate | 10 Samples/Sec. (Total) |
Accuracy | ±0.1% or better |
Bandwidth | 15.7 Hz |
Zero Drift | ±0.5 uV/°C |
Span Drift | ±25 ppm/°C |
Input Impedance | >300 kΩ |
Common Mode Rejection | 150 dB Min. |
Normal Mode Rejection | 100 dB |
Overvoltage Protection | 240 Vrms |
Open Thermocouple Detection | Yes |
Individual Channel Configuration | Yes |
ESD Protection | ±4 kV (Contact for each channel) ±8 kV air for random point |
EFT Protection | ±4 kV for Power |
Digital Output | |
Output Channels | 6 (Sink) |
Output Type | Isolated Open Collector |
Max. Load Current | 700 mA/Channel |
Load Voltage | 5 VDC ~ 50 VDC |
System | |
CPU | 80186 CPU (80 MHz) |
SRAM | 512 KB |
Flash Memory | 512 KB |
EEPROM | 16 KB |
Dual Watchdog | Yes |
Communication | |
PoE Ethernet Port | 10/100 Base-TX (With Link, Activity LED Indicator) and automatic MDI/MDI-X |
2-Way Isolation | |
Ethernet | 1500 VDC |
AI and DO | 2500 Vrms |
LED Indicators | |
PoE | PoE On |
L1 | Run |
L2 | Link/Act |
L3 | 10/100 M |
Power Requirements | |
IEEE 802.3af | Class 1 |
Required Supply Voltage | Powered by Power over Ethernet (PoE) or auxiliary power +12 VDC ~ +48 VDC (non-regulated) |
LED Indicator | Yes |
Power Consumption | 0.12 A @ 24 VDC Max. |
Mechanical | |
Dimensions (W x H x D) | 72 mm x 123 mm x 35 mm |
Installation | DIN-Rail or Wall mounting |
Environment | |
Operating Temperature | -25 °C ~ +75 °C |
Storage Temperature | -30 °C ~ +80 °C |
Humidity | 5 ~ 90% RH, non-condensing |
Functions | |
36 IF-THEN-ELSE Logic Rules | 3 IF conditions with AND or OR operators 3 THEN actions 3 ELSE actions |
48 Internal Registers | Hold temporary variables and read/write data via Modbus/TCP address. |
12 Timers | Delay / Timing functions. |
12 Emails | Send Email messages to pre-set Email receivers. |
Rule Configuration Website | Access Web server on WISE controllers to edit and upload logic rules through web browser. |
Modbus/TCP Protocol | Real time control and monitoring I/O channels and system status of controllers via SCADA software. |
IF Conditions | |
AI Channel | =, >, <, >=, <=(value) |
Internal Register | |
DO Counter | =, >, <, >=, <=(value), Change |
Timer | Timeout, Not Timeout |
THEN / ELSE Actions | |
DO Channel | ON, OFF, Pulse Output |
Internal Register | Change the value |
DO Counter | Reset |
Timer | Start, Stop |
Send |
|