This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128921">Substitute ProductsWISE (Web Inside, Smart Engine) is a product series developed by ICP DAS that functions as control units for use in remote logic control and monitoring in various industrial applications. WISE offers a user-friendly and intuitive web site interface that allows users to implement IF-THEN-ELSE control logic on controllers just a few clicks away; no programming is required. With its powerful and easy-to-use features, it will minimize the learning curve, shorten time to market and dramatically reduce the effort and cost spent on system development.
WISE-7160 follows IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) specification. It allows receiving power from PoE enabled network by Ethernet pairs (Category 5 Ethernet cable). This feature provides greater flexibility and higher efficiency therefore simplifying systems design, saving space, reducing cables and eliminating the requirement for dedicated electrical outlets. Meanwhile, in case under a non-PoE environment, WISE-7160 will still be able to receive power from auxiliary power sources like AC adapters or battery, etc.
This module WISE-7160 supports Modbus/TCP protocol to make seamless integration with SCADA software available. It features 6 power relay outputs and 6 isolated wet contact digital inputs. Each power relay supports contact rating as 5 A @ 250 VAC or 5 A @ 30 VDC and each digital input channel supports counter input.
|
Relay Output | ||
Output Channels | 6 | |
Output Type | Power Relay, Form A (SPST N.O.) | |
Operating Voltage Range | 250 VAC/30 VDC | |
Max. Load Current | 5.0A/channel at 25 °C | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Electrical Life (Resistive Load) | VDE | 5A 250 VAC 30,000 ops (10 ops/minute) at 75 °C |
5A 30 VDC 70,000 ops (10 ops/minute) at 75 °C | ||
UL | 5A 250 VAC/30 VDC 6,000 ops. | |
3A 250 VAC/30 VDC 10,000 ops. | ||
Mechanical Life | 20,000,000 ops. at no load (300 ops./minute) | |
Digital Input | ||
Input Channels | 6 | |
Input Type | Wet Contact (Sink, Source) | |
On Voltage Level | +10 VDC ~ +50 VDC | |
Off Voltage Level | +4 VDC Max. | |
Input Impedance | 10 kΩ | |
Counters | Max. Count | 65535 (16 bits) |
Max. Input Frequency | 50 Hz | |
Min. Pulse Width | 10 ms | |
Overvoltage Protection | +70 VDC | |
System | ||
CPU | 80186 CPU (80 MHz) | |
SRAM | 512 KB | |
Flash Memory | 512 KB | |
EEPROM | 16 KB | |
Dual Watchdog | Yes | |
Communication | ||
PoE Ethernet Port | 10 / 100 Base-TX (With Link, Activity LED Indicator) and automatic MDI/MDI-X | |
2-way Isolation | ||
Ethernet | 1500 VDC | |
I/O | DI | 3750 Vrms |
Relay Output | 3000 Vrms | |
LED Indicators | ||
PoE | PoE On | |
L1 | Run | |
L2 | Link/Act | |
L3 | 10/100 M | |
Power Requirements | ||
IEEE 802.3af | Class 1 | |
Required Supply Voltage | Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 VDC~ +48 VDC (non-regulated) | |
LED Indicator | Yes | |
Power Consumption | 0.12 A @ 24 VDC Max. | |
Mechanical | ||
Dimensions (W x H x D) | 72 mm x 123 mm x 35 mm | |
Installation | DIN-Rail or Wall mounting | |
Environment | ||
Operating Temperature | -25 °C ~ +75 °C | |
Storage Temperature | -30 °C ~ +80 °C | |
Humidity | 5 ~ 90% RH, non-condensing |
Functions | |
36 IF-THEN-ELSE Logic Rules | 3 IF conditions with AND or OR operators 3 THEN actions 3 ELSE actions |
48 Internal Registers | Hold temporary variables and read/write data via Modbus/TCP address. |
12 Timers | Delay / Timing functions. |
12 Emails | Send Email messages to pre-set Email receivers. |
Rule Configuration Website | Access Web server on WISE controllers to edit and upload logic rules through web browser. |
Modbus/TCP Protocol | Real time control and monitoring I/O channels and system status of controllers via SCADA software. |
IF Conditions | |
DI Channel | ON, OFF, ON to OFF,OFF to ON,Change |
Internal Register | =, >, <, >=, <=(value) |
DI Counter | =, >, <, >=, <=(value), Change |
DO Counter | |
Timer | Timeout, Not Timeout |
THEN / ELSE Actions | |
DO Channel | ON,OFF, Pulse Output |
Internal Register | Change the value |
DI Counter | Reset |
DO Counter | |
Timer | Start, Stop |
Send |
|