12VDC SPDT Small PC Mount Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RY-5WF-K-UL RY-5WF-K-UL
TQ2-12V ATQ203 TQ2-12V ATQ203
RAL-D9W-K RAL-D9W-K
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R

$0.99 ea

377 ship on Feb. 26


  • Jameco Part no.: 2188457
  • Manufacturer: CIT Relay and Switch
  • Manufacturer no.: WJ115F11C12VDCS6.9
  • HTS code: 8536490075
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request a Large Quantity Quote

12VDC SPDT Small PC Mount Relay


Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 160Ω
  • Contact voltage: 240VAC/30VDC
  • Contact current: 30A
  • 5-pin configuration
  • Size: 1.25"L x 1.06"W x 0.80"H

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPDT
    Coil Voltage (DC)12
    Coil Resistance (ohms)160
    Contact Current30A
    Contact Voltage240VAC/30VDC
    Pins5
    Body Length (mm)31.7
    Body Width (mm)26.9
    Body Height (mm)20.3
    FamilyJ115F1
    Maximum Pick-Up Voltage9.0VDC
    Minimum Dropout Voltage3.6VDC
    Operate Time15ms
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55


    Report a problem
    Suggest a product