Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.3" Black Pre-Formed 22AWG Jumper Wires

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$0.12 ea

10,746 ship on Aug. 17
More Available – 13 weeks


  • Jameco Part no.: 2294519
  • Manufacturer: Wisher
  • Manufacturer no.: WJW-03 BLACK
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.3" Black Pre-Formed 22AWG Jumper Wires

Ideal for breadboard projects or if you need more for a wire jumper kit.

Features

  • Solid 22 AWG tinned copper wire
  • Black PVC jacket
  • Pre-stripped and pre-formed
  • 0.3" length (spans 0.3" on a breadboard when installed)


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire
Wire Gauge (AWG)22
Length (in.)0.3
Number of Wires10
ColorsBlack


Report a problem
Suggest a product