Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.4" Red Pre-Formed 22AWG Jumper Wires

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$0.12 ea

12,951 ship on Aug. 4
More Available – 13 weeks


  • Jameco Part no.: 2294527
  • Manufacturer: Wisher
  • Manufacturer no.: WJW-04 RED
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.4" Red Pre-Formed 22AWG Jumper Wires

Ideal for breadboard projects or if you need more for a wire jumper kit.

Features

  • Solid 22 AWG tinned copper wire
  • Red PVC jacket
  • Pre-stripped and pre-formed
  • 0.4" length (spans 0.4" on a breadboard when installed)


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire
Wire Gauge (AWG)22
Length (in.)0.4
Number of Wires10
ColorsRed


Report a problem
Suggest a product